Suntan TS170R1H682KSBBA0R 6800PF 10% 50V X7R 2.54mm Radial Ceramic Capacitor

Order Code:

11-3465

Brand: Suntan MPN: TS170R1H682KSBBA0R
Qty Unit Price (Ex VAT)
10+ £0.084
100+ £0.058
1000+ £0.048
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
5,838 in stock, despatched same dayAdditional quantity lead time 5 months

TS170R1H682KSBBA0R 6800PF radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 10%
  • Dielectric X7R
  • Epoxy resin coated
  • Excellent humidity resistance
  • Type Radial leaded
    Capacitance 6.8nF
    Tolerance 10%
    Voltage 50V
    Dielectric X7R

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot