Suntan TS14011E472MSB0C0R 4700µF 20% 25V 105°C 2K hrs Radial Alum Elec Capacitor

MPN
TS14011E472MSB0C0R
Brand
Suntan
Order Code
11-3531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.871
50+ £0.638
100+ £0.539
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 506 in stockAdditional quantity lead time 6 months

A 4700µF 25V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 4700µF
Tolerance 20%
Voltage 25V
Dimensions Ø16 x 35mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 7.5mm

Reviews

Be the first to submit a review

Trustpilot