Suntan TS13DE2A3R3MSB030R 3.3uF 100V +/-20% 5*11mm P:2mm Radial Alum Elec Cap

MPN
TS13DE2A3R3MSB030R
Brand
Suntan
Order Code
11-0291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.053
100+ £0.038
500+ £0.030
1000+ £0.0194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 17,142 in stockAdditional quantity lead time 6 months

This 3.3uF 100V ±20% 5x11mm Pitch 2mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 5mm
  • Length (Height): 11mm
  • Pitch: 2mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 3.3µF
Tolerance 20%
Voltage 100V
Dimensions 5 x 11mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot