Suntan TS13DE1V472MSB0C0R 4700uF 35V +/-20% 18*35mm P:7.5mm Radial Alum Elec Cap

MPN
TS13DE1V472MSB0C0R
Brand
Suntan
Order Code
11-0285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.71
100+ £1.15
500+ £0.849
1000+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,163 in stockAdditional quantity lead time 6 months

This 4700uF 35V ±20% 18x35mm Pitch 7.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 18mm
  • Length (Height): 35mm
  • Pitch: 7.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 4700µF
Tolerance 20%
Voltage 35V
Dimensions 18 x 35mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 7.5mm

Reviews

Be the first to submit a review

Trustpilot