Suntan TS13DE1J471MSB0B0R 470uF 63V +/-20% 13*20mm P:5mm Radial Alum Elec Cap

MPN
TS13DE1J471MSB0B0R
Brand
Suntan
Order Code
11-0248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.625
100+ £0.426
500+ £0.317
1000+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3,750 in stockAdditional quantity lead time 6 months

This 470uF 63V ±20% 13x20mm Pitch 5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 13mm
  • Length (Height): 20mm
  • Pitch: 5mm
  • Load Life: 2000 Hours at 85°C
  • Type Radial leaded
    Capacitance 470µF
    Tolerance 20%
    Voltage 63V
    Dimensions 13 x 20mm
    Operating Temperature -40 to +85°C
    Material Aluminium
    Pitch 5mm

    Reviews

    Be the first to submit a review

    Trustpilot