Suntan TS13DE1J101MSB040R 100uF 63V +/-20% 8*14mm P:3.5mm Radial Alum Elec Cap

MPN
TS13DE1J101MSB040R
Brand
Suntan
Order Code
11-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.232
100+ £0.135
500+ £0.091
1000+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,053 in stockAdditional 5,000 due on 01/04/2027

This 100uF 63V ±20% 8x14mm Pitch 3.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications

  • Diameter: 8mm
  • Length (Height): 14mm
  • Pitch: 3.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 100µF
Tolerance 20%
Voltage 63V
Dimensions 8 x 14mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 3.5mm

Reviews

Be the first to submit a review

Trustpilot