Suntan TS13DE1E220MSB030R 22uF 25V +/-20% 5*11mm P:2mm Radial Alum Elec Cap

MPN
TS13DE1E220MSB030R
Brand
Suntan
Order Code
11-0214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.0290
100+ £0.0188
500+ £0.0152
1000+ £0.0119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10,035 in stockAdditional quantity lead time 6 months

This 22uF 25V ±20% 5x11mm Pitch 2mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
Diameter: 5mm
Length (Height): 11mm
Pitch: 2mm
Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 22µF
Tolerance 20%
Voltage 25V
Dimensions 5 x 11mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot