Suntan TS13DE1C472MSB0C0R 4700uF 16V +/-20% 16*25mm P:7.5mm Radial Alum Elec Cap

MPN
TS13DE1C472MSB0C0R
Brand
Suntan
Order Code
11-0249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.696
100+ £0.473
500+ £0.352
1000+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,944 in stockAdditional quantity lead time 6 months

This 4700uF 16V ±20% 16x25mm Pitch 7.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 16mm
  • Length (Height): 25mm
  • Pitch: 7.5mm
  • Load Life: 2000 Hours at 85°C
  • Type Radial leaded
    Capacitance 4700µF
    Tolerance 20%
    Voltage 16V
    Dimensions 16 x 25mm
    Operating Temperature -40 to +85°C
    Material Aluminium
    Pitch 7.5mm

    Reviews

    Be the first to submit a review

    Trustpilot