Suntan TS13DE1C222MSB0B0R 2200uF 16V +/-20% 13*20mm P:5mm Radial Alum Elec Cap

MPN
TS13DE1C222MSB0B0R
Brand
Suntan
Order Code
11-0231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.463
100+ £0.266
500+ £0.179
1000+ £0.142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,582 in stockAdditional quantity lead time 6 months


This 2200uF 16V ±20%13x20mm Pitch 5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 13mm
  • Length (Height): 20mm
  • Pitch: 5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 2200µF
Tolerance 20%
Voltage 16V
Dimensions 13 x 20mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot