Suntan TS13DE1A221MSB0A0R 220uF 10V +/-20% 6.3*11mm P:2.5mm Radial Alum Elec Cap

MPN
TS13DE1A221MSB0A0R
Brand
Suntan
Order Code
11-0279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.040
100+ £0.0254
500+ £0.0191
1000+ £0.0150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 32,551 in stockAdditional quantity lead time 6 months

This 220uF 10V ±20% 6.3x11mm Pitch 7.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 6.3mm
  • Length (Height): 11mm
  • Pitch: 2.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 220µF
Tolerance 20%
Voltage 10V
Dimensions 6.3 x 11mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 2.5mm

Reviews

Be the first to submit a review

Trustpilot