Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Suntan TS13C51C221MGT000R 220uF 16V 105°c SMD Low Imp Alum Elec Capacitor Cut Ta

Suntan TS13C51C221MGT000R 220uF 16V 105°c SMD Low Imp Alum Elec Capacitor Cut Ta

Order Code:  

12-0032

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS13C51C221MGT000R  Copy to clipboard
 Report an error

Discontinued

A 16V 220µF surface mounting low impedance chip-type aluminium electrolytic capacitor suitable for high density mounting.


  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -55°C to +105°C
Type SMD
Material Aluminium
Capacitance 220µF
Voltage 16V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø6.3 x 7.7mm

Reviews


Be the first to submit a review