Suntan TS13C01V470MET000R 47uF 20% 35V 85'C SMD Aluminium Electrolytic Cut Tape

Suntan TS13C01V470MET000R 47uF 20% 35V 85'C SMD Aluminium Electrolytic Cut Tape

Order Code:

11-4321

Brand: Suntan MPN: TS13C01V470MET000R

Discontinued


A 35V 47µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø6.3 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 35V
Dimensions Ø6.3 x 5.4mm
Operating Temperature -40 to +85°C
Material Aluminium

Trustpilot