Suntan TS13C01V100MCT000R 10uF 20% 35V 85°c SMD Alum Elec Capacitor Reel 1k

Suntan TS13C01V100MCT000R 10uF 20% 35V 85°c SMD Alum Elec Capacitor Reel 1k

Order Code:

11-3586

Brand: Suntan MPN: TS13C01V100MCT000R

Discontinued


A 35V 10µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø5 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 1000
Type SMD
Capacitance 10µF
Tolerance 20%
Voltage 35V
Dimensions Ø5 x 5.4mm
Operating Temperature -40 to +85°C
Material Aluminium

Alternatives (1)


Trustpilot