Suntan TS13C01H220MET000R 22uF 20% 50V 85'C SMD Aluminium Electrolytic 1k Reel

Suntan TS13C01H220MET000R 22uF 20% 50V 85'C SMD Aluminium Electrolytic 1k Reel

Order Code:

11-4310

Brand: Suntan MPN: TS13C01H220MET000R

Discontinued


A 50V 22µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø6.3 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 1000
Type SMD
Capacitance 22µF
Tolerance 20%
Voltage 50V
Dimensions Ø6.3 x 5.4mm
Operating Temperature -40 to +85°C
Material Aluminium

Trustpilot