Suntan TS13C01C101MET000R 100uF 20% 16V 85°c SMD Aluminium Electrolytic Cut Tape

MPN
TS13C01C101MET000RCT
Brand
Suntan
Order Code
11-3593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.141
50+ £0.127
100+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,191 in stockAdditional quantity lead time 6 months

A 16V 100µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø6.3 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Type SMD
Capacitance 100µF
Tolerance 20%
Voltage 16V
Dimensions Ø6.3 x 5.4mm
Operating Temperature -40 to +85°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot