Suntan TS13C01C101MET000R 100uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 1k

MPN
TS13C01C101MET000R
Brand
Suntan
Order Code
11-3583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £82.06
3+ £65.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 6 months

A 16V 100µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø6.3 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 1000
Type SMD
Capacitance 100µF
Tolerance 20%
Voltage 16V
Dimensions Ø6.3 x 5.4mm
Operating Temperature -40 to +85°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot