Suntan TS02002E224KSB0D0R 0.22uf 250V 10% Metal. Poly Capacitor

MPN
TS02002E224KSB0D0R
Brand
Suntan
Order Code
10-4151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.128
30+ £0.094
100+ £0.073
500+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 933 in stockAdditional 2,000 due on 01/04/2027

Highly reliable 0.22µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T8.5mm x H12.5mm
Type Radial leaded
Capacitance 220nF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 14 x 8.5 x12.5mm
Operating Temperature -40 to +85°C
Pitch 10mm

Reviews

Very reliable

Been using these for years and years, never had one fail. This series is unbeatable for price and quality.

Reviewed by: Repco Electronics

Trustpilot