Suntan TS02002E155KSB0F0R 1.5uf 250V 10% Met Polyester Cap

MPN
TS02002E155KSB0F0R
Brand
Suntan
Order Code
10-5804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.281
30+ £0.249
100+ £0.183
500+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,000 in stockAdditional quantity lead time 6 months

Highly reliable 1.5µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L24mm x T10mm x H15.5mm
Type Radial leaded
Capacitance 1.5µF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 24 x 10 x15.5mm
Operating Temperature -40 to +85°C
Pitch 20mm

Reviews

Be the first to submit a review

Trustpilot