Suntan TS01002A472JSB000R 4n7 100V Mylar Film Capacitor 7 x 11 x 4.5 x 4p

MPN
TS01002A472JSB000R
Brand
Suntan
Order Code
10-0903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.077
100+ £0.064
1000+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 3,820 in stockAdditional 10,000 due on 16/02/2027

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 4.7nF
  • Size 7 x 11 x 4.5mm
  • Pitch 4mm
  • Tolerance 10%
Type Radial leaded
Capacitance 4.7nF
Tolerance 10%
Voltage 100V
Material Mylar
Dimensions 7 x 11 x 4.5mm
Operating Temperature -40 to +85°C
Pitch 4mm
Size 7 x 11 x 4.5mm

Reviews

Be the first to submit a review

Trustpilot