Suntan TS01002A332JSB000R 3n3 100V Mylar Film Capacitor 6.5 x 11 x 4 x 4p

MPN
TS01002A332JSB000R
Brand
Suntan
Order Code
10-0911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.053
100+ £0.036
1000+ £0.0286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 480 in stockAdditional 2,000 due on 02/12/2026

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 3.3nF
  • Size 6.5 x 11 x 4mm
  • Pitch 4mm
  • Tolerance 10%
Type Radial leaded
Capacitance 3.3nF
Tolerance 10%
Voltage 100V
Material Mylar
Dimensions 6.5 x 11 x 4mm
Operating Temperature -40 to +85°C
Pitch 4mm

Reviews

Be the first to submit a review

Trustpilot