Suntan TS01002A224JSB000R 220n 100V Mylar Film Capacitor 12.5 x 13.5 x 8 x 7.5p

MPN
TS01002A224JSB000R
Brand
Suntan
Order Code
10-0908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.150
100+ £0.121
1000+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 5,020 in stockAdditional quantity lead time 6 months

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 220nF
  • Size 12.5 x 13.5 x 8mm
  • Pitch 7.5mm
  • Tolerance 10%
Type Radial leaded
Capacitance 220nF
Tolerance 10%
Voltage 100V
Material Mylar
Dimensions 12.5 x 13.5 x 8mm
Operating Temperature -40 to +85°C
Pitch 7.5mm
Size 12.5 x 13.5 x 8mm
Size 1 .5 x 13.5 x 8mm

Reviews

Be the first to submit a review

Trustpilot