Suntan TS01002A222JSB000R 2n2 100V Mylar Film Capacitor 6.5 x 11 x 4 x 3.5p

MPN
TS01002A222JSB000R
Brand
Suntan
Order Code
10-0902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.055
100+ £0.038
1000+ £0.0278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 4,516 in stockAdditional quantity lead time 6 months

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 2.2nF
  • Size 6.5 x 11 x 4mm
  • Pitch 3.5mm
  • Tolerance 10%
Type Radial leaded
Capacitance 2.2nF
Tolerance 10%
Voltage 100V
Material Mylar
Dimensions 6.5 x 11 x 4mm
Operating Temperature -40 to +85°C
Pitch 3.5mm
Size 6.5 x 11 x 4mm

Questions

*Question functionality currently disabled
Question by: Product code: 10-0902

Q. Hi, what is the lead length on this series of capacitors. Thanks

A. Hi Richard. Thank you for your question. The lead length is 20mm. Thank you for raising this, we will add this information to the product details.

Reviews

Be the first to submit a review

Trustpilot