Suntan MTAP685M016 6.8uf 16V 2.5mm Tantalum Bead Capacitor

Suntan MTAP685M016 6.8uf 16V 2.5mm Tantalum Bead Capacitor

MPN
MTAP685M016
Brand
Suntan
Order Code
11-1020

Discontinued


A 2.5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits. For DRC policy click HERE
Type Tantalum capacitor
Capacitance 6.8µF
Voltage 16V
Mounting Type Through Hole
Material Tantalum

Trustpilot