Christmas Opening Hours and Delivery Dates here
Sunset HRSi Charge Regulator PWM 12/24V 10A Wind/Solar 160W Controller

Image Representative of Range

Sunset HRSi Charge Regulator PWM 12/24V 10A Wind/Solar 160W Controller

Order Code:

13-0310

Brand: Sunset MPN: Marlec EAN-13: 4016138511840
Qty Unit Price (Ex VAT)
1+ £151.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Marlec HRSi Charge Regulator is designed for 12/24 V systems and supports up to 10 A, offering efficient solar charge control. This compact regulator, measuring 130x80x42mm, is ideal for managing battery charging in solar and wind power systems. It is a reliable accessory for solar technology, ensuring optimal performance and longevity of power systems.
Type Charge controller
Cable cross section 4.1mm²
Charging current (max.) 10A
Control Type PWM
Current load 10A
Depth 42mm
Dim (W x H x D) 130 x 80 x 42 mm
Height 80mm
Matching rechargeable battery Lead-acid
Max. Load Current 13.33A
Module load (max.) 10A
Module power (max.) 160 Wp
Nominal voltage (details) 12/24V
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot