Christmas Opening Hours and Delivery Dates here

SunPower SPS 060-3,3 50W Enclosed Power Supply 3.3VDC 15A

Order Code:

58-5792

Brand: Sunpower MPN: SPS 060-3,3 EAN-13: 4016138142464

Discontinued


The Sunpower SPS 060-3,3 is a 60W Single Output Enclosed Power Supply that has improved efficiency as a result of modern circuitry. The mountings are standard, being identical in construction to products of other power supply manufacturers making this PSU an ideal replacement. It has a very long service life thanks to the integration of high-quality components such as Nippon Chemi-Con capacitors or similar, thus high MTBF rate, and the unit is protected against overload, overvoltage and short-circuits with automatic restart.

A voltage input of 88 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. Ideal for industrial applications where isolated dual outputs are required.


  • Universal input
  • Built-in EMI filter
  • Low ripple noise
  • No min. load requirement
  • Output voltage ±10% adjustment
  • Over voltage, over load protection
  • Supplied with a rating 3.3V 15A
  • Manufacturer's part: SunPower SPS 060-3,3 60W Enclosed Power Supply
Output Voltage 3.3V DC
Output Current 0A
Power Rating 50W
Number of Outputs 1
Dimensions (L x W x H) 159 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 120 to 370V
Temperature Range 0 to +70°C

Trustpilot