Christmas Opening Hours and Delivery Dates here
Sunon MF60151V2-1000U-A99 Axial Fan 12V DC 38.72m³/h 15x60x60mm

Image Representative of Range

Sunon MF60151V2-1000U-A99 Axial Fan 12V DC 38.72m³/h 15x60x60mm

Order Code:

07-2419

Brand: Sunon MPN: MF60151V2-1000U-A99 EAN-13: 4021087090476
Qty Unit Price (Inc VAT)
2+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched same dayBack-order availability date - 13/01/2026

The Sunon MF60151V2-1000U-A99 axial fan is a 12 V DC component that delivers a cooling airflow of 38.72 m³/h, with dimensions of 15 x 60 x 60 mm. Ideal for industrial cooling and fan components, it ensures effective component cooling in various electronic applications. This reliable fan cooler is suited for maintaining optimal temperatures in electronic devices and systems.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 15 x 60 x 60 mm
Air Flow 38.72m³/h
Bearing Type Vapo (magnetic)
Noise 29.2dB
Power (W) 0.82W
Colour Black
Connection Braid
Height 60mm
Length 15mm
Lifespan 70000h
Material Thermoplastic
Max. current consumption 0.068A
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 34.86 Pa
Rotational speed 3900 U/min
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot