Easter Opening Hours and Delivery Dates here
Sunon MF60151V1-1000U-A99 Axial Fan 12V DC 44.84m³/h 15x60x60mm

Image Representative of Range

Sunon MF60151V1-1000U-A99 Axial Fan 12V DC 44.84m³/h 15x60x60mm

Order Code:

07-2418

Brand: Sunon MPN: MF60151V1-1000U-A99 EAN-13: 4021087090469
Qty Unit Price (Inc VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
259 in stock, despatched in 4 working days

The Sunon MF60151V1-1000U-A99 axial fan operates at 12 V DC and has a flow rate of 44.84 m³/h. Measuring 15 x 60 x 60 mm, it is designed for efficient industrial cooling. This fan is ideal for component cooling in electronic devices.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 15 x 60 x 60 mm
Air Flow 44.84m³/h
Bearing Type Vapo (magnetic)
Noise 34.2dB
Power Rating 0.127A
RPM 4700 U/min
Colour Black
Connection Braid
Height 60mm
Length 15mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 44.82 Pa
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot