Christmas Opening Hours and Delivery Dates here
Sunon EE92251B1-A99 Axial Fan 12V DC 87.47m³/h 92x92x25mm

Image Representative of Range

Sunon EE92251B1-A99 Axial Fan 12V DC 87.47m³/h 92x92x25mm

Order Code:

07-2313

Brand: Sunon MPN: EE92251B1-A99 EAN-13: 2050006626382
Qty Unit Price (Inc VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 11/01/2026

The Sunon EE92251B1-A99 axial fan is a 12 V DC cooling component with dimensions of 92 x 92 x 25 mm and an airflow capacity of 87.47 m³/h. It is ideal for industrial cooling and component cooling applications where efficient air movement is required. This durable fan is suitable for maintaining optimal temperature and airflow in electronic and industrial systems.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 87.47m³/h
Bearing Type Ball bearing
Noise 34dB
Power (W) 2W
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 92mm
Max. current consumption 165mA
Max. operating voltage 12V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 3000 U/min
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot