Christmas Opening Hours and Delivery Dates here
Suevia SU136512 ViaLux S Ceiling Motion Detector 360° White IP20

Suevia SU136512 ViaLux S Ceiling Motion Detector 360° White IP20

Order Code:

13-0307

Brand: Suevia MPN: SU136512 EAN-13: 8426709800062

Discontinued


The Suevia SU136512 is a surface-mount ceiling motion detector featuring 360° detection and an IP20 rating. This white motion detector by Suevia is ideal for indoor locations requiring reliable motion detection. Common applications include use in offices, corridors, and residential areas for efficient lighting control.
Type Motion detector
Detection Angle 360°
Factory colour White
IP Rating IP20
Max. Range 7m
Operating Voltage 230V
Switching capacity (energy saving bulbs) 400 VA
Switching capacity (halogen bulbs) 2200W
Switching capacity (LED) 400VA
Switching capacity (light bulbs) 2200W
Switching capacity (light tubes) 400VA

Trustpilot