Suevia SU135312 Motion Detector 180° White IP44 Surface-mount Infrared

Image Representative of Range

Suevia SU135312 Motion Detector 180° White IP44 Surface-mount Infrared

MPN
SU135312
Brand
Suevia
EAN-13
8426709800253
Order Code
13-0304
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.13 £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by Suevia, the SU135312 is a surface-mount motion detector with a 180° detection range, designed in white with IP44 weather protection. This device is ideal for both indoor and outdoor applications where motion sensing is required for security or automation. It is typically used to automate lighting in residential and commercial settings, enhancing convenience and energy efficiency.
Type Motion detector
Colour White
Detection Angle 180°
IP Rating IP44
Max Range 12m
Mounting Type Surface-mount
Operating Voltage 230V
Switching capacity (energy saving bulbs) 400 VA
Switching capacity (halogen bulbs) 1200W
Switching capacity (LED) 40VA
Switching capacity (light bulbs) 1200W
Switching capacity (light tubes) 400VA

Reviews

Be the first to submit a review

Trustpilot