Suevia SU063031 TDR DIN Rail 230V Staircase Light Switch Timer Control

Image Representative of Range

Suevia SU063031 TDR DIN Rail 230V Staircase Light Switch Timer Control

MPN
SU063031
Brand
Suevia
EAN-13
8426709800048
Order Code
13-0302
Country of Origin
Spain
View Full Product Range (2)

Discontinued


The Suevia SU063031 TDR DIN rail 230 V is a reliable electrical component designed for easy installation. It features a TA-17 timer delay relay with precise functionality. Typically used in automation systems, it ensures stable operation and control.
Type TDR
IP Rating IP20
Misc Attribute Type: TA-17
Mounting DIN rail
Nominal Current 16A
Nominal Voltage 230V

Trustpilot