Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HQ Sport 112350 Stunt Kite Bebop 1450mm Starter Set

Order Code:  

51-2321

 
Brand: HQ Sport  MPN: 112350  EAN-13: 4031169084903
  • Country of Origin:
 Report an error

Discontinued

The Bebop Fire is an easy-to-fly stunt kite ideal for beginners. Its frame is made entirely of 4mm fibreglass tubing which means it flies well even when there is very little wind. This also makes the frame highly flexible and so better able to withstand crashes. The tough sail material contributes further to the stability of the kite. The Bebop Fire is very quiet while it is in the air so is ideal for flying on the beach or in other public places.

.


  • Suitable for age 8+
  • Large wind window so kite can be easily controlled in a range of conditions
  • Includes Dyneema 20 kp, 2 x 20 m line set on spool with straps
  • Includes instruction manual

Reviews


Be the first to submit a review