StrongBOLT 22EU EUS-PB-2.5 Euro Sashlock Plated Brass 68mm 2.5in

UNION Brand: UNION

The Union JL22 StrongBOLT Euro Profile Mortice Sashlock is ideal for timber doors hinged on the left or right and suitable for doors up to 54mm thick. It is designed for use with an Euro profile cylinder.

The deadbolt is locked or unlocked by key or cylinder turn, and measures 14mm for secure positive deadlocking.

The JL22 StrongBolt Sashlock has hardened steel pins to give increased resistance to sawing attacks. The chamfered bolt design increases the performance of the lock under side load testing.

The JL22 Sashlock has an easily reversible radius latch, that uses the unique Union SwitchLatch technology, requiring no tools for easier, quicker installation. The sashlock can be installed into many UK mortices without the need for additional carpentry or spoiling the edge of the door. A radius plastic inner allows easy installation and a gives a professional finish, whilst the anti-rattle adjustable strike allows on-site, fine tuning.

Case: Steel, red powder coated.
Face Plate: Supplied with square face plate which covers a radius inner forend.
Latch Bolt: Zinc.
Follower: Sintered Steel.
Rebate Kit: 2200REB 13mm.
Keying Groups: Supplied to differ or to pass/keyed alike.
Supplied with 2 steel nickel plated keys.

Tested to BS EN 12209:2003.

Forend: Brass finish.

Case Size: 68mm x 110mm (2.5in).

Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 47.5mm. This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole.

Description Image Product Buy Pricing (Ex VAT) Type
UNION StrongBOLT 22EU EUS-PB-2.5 Euro Sashlock Plated Brass 68mm 2.5in
UNION StrongBOLT 22EU EUS-PB-2.5 Euro Sashlock Plated Brass 68mm 2.5in
Standard range
Order code: 97-5078
MPN: JL22EUS-PB-2.5

Despatched within 4 working days - 50 in stock
1+ £21.84
Price per unit Ex VAT
Lock
UNION StrongBOLT 22EU EUS-PB-3.0 Euro Sashlock Plated Brass 81mm 3in
UNION StrongBOLT 22EU EUS-PB-3.0 Euro Sashlock Plated Brass 81mm 3in
Standard range
Order code: 97-5079
MPN: JL22EUS-PB-3.0

Despatched within 4 working days - 20 in stock
1+ £21.84
Price per unit Ex VAT
Lock
UNION StrongBOLT 22EU EUS-SS-2.5 Euro Sashlock Stainless Steel 68mm 2.5in
UNION StrongBOLT 22EU EUS-SS-2.5 Euro Sashlock Stainless Steel 68mm 2.5in
Standard range
Order code: 97-5080
MPN: JL22EUS-SS-2.5

Despatched within 4 working days - 50 in stock
1+ £18.72
Price per unit Ex VAT
Lock
UNION StrongBOLT 22EU EUS-SS-3.0 Euro Sashlock Stainless Steel 81mm 3in
UNION StrongBOLT 22EU EUS-SS-3.0 Euro Sashlock Stainless Steel 81mm 3in
Standard range
Order code: 97-5081
MPN: JL22EUS-SS-3.0

Despatched within 4 working days - 50 in stock
1+ £18.72
Price per unit Ex VAT
Lock

Trustpilot