StrongBOLT 2205S 5 Lever Mortice Sashlock Polished Brass 68mm 2.5in Visi

UNION Brand: UNION

Union's StrongBOLT 5 Lever Mortice Sashlock feature an innovative, easily reversible radius latch that uses the Union SwitchLatch technology, meaning that no tools are required. This is both simple to use and time-saving.

The sashlocks have a radius inner forend for ease of installation. They can be installed in the many UK mortices without the need for additional carpentry or spoiling the edge of the door.

The chamfered bolt design increases the performance of the lock under side load testing and also makes drilling attack more difficult. Anti-pick and keyhole protection prevents forced entry by picking, and the hardened steel pins provide resistance to attack from sawing.

The deadbolt can be locked or unlocked by the key from either side. This deadbolt measures 20mm for secure positive deadlocking and additional resistance against attack.

2205S can be keyed alike with 2105S.

Forend finish: Polished brass.
Case size: 68 x 109.6mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.
Centre: 57mm. This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole.

Description Image Product Buy Pricing (Ex VAT) Type
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Polished Brass 68mm 2.5in Visi
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Polished Brass 68mm 2.5in Visi
Standard range
Order code: 97-5103
MPN: Y2205S-PB-2.5

Despatched within 4 working days - 20 in stock
1+ £27.04
Price per unit Ex VAT
Lock
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Polished Brass 81mm 3in Visi
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Polished Brass 81mm 3in Visi
Standard range
Order code: 97-5104
MPN: Y2205S-PB-3.0

Despatched within 4 working days - 5 in stock
1+ £27.04
Price per unit Ex VAT
Lock
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Stainless Steel 68mm 2.5in Visi
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Stainless Steel 68mm 2.5in Visi
Standard range
Order code: 97-5105
MPN: Y2205S-SS-2.5

Despatched within 4 working days - 15 in stock
1+ £21.79
Price per unit Ex VAT
Lock
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Stainless Steel 81mm 3in Visi
UNION StrongBOLT 2205S 5 Lever Mortice Sashlock Stainless Steel 81mm 3in Visi
Standard range
Order code: 97-5106
MPN: Y2205S-SS-3.0

Despatched within 4 working days - 5 in stock
1+ £17.29
Price per unit Ex VAT
Lock

Trustpilot