StrongBOLT 2105S Polished Brass 5 Lever Mortice Deadlock Visi 68mm 2.5in

UNION Brand: UNION

Union's StrongBOLT 5 Lever Mortice Deadlocks have a radius inner forend for ease of installation. They can be installed in many UK mortices without the need for additional carpentry or spoiling the edge of the door.

The chamfered bolt design increases the performance of the lock under side load testing and also makes drilling attack more difficult. Anti-pick and keyhole protection prevents forced entry by picking, and the hardened steel pins provide resistance to attack from sawing.

The deadbolt can be locked or unlocked by the key from either side. This deadbolt measures 20mm for secure positive deadlocking and additional resistance against attack.

2105S can be keyed alike with 2205S.

Forend finish: Polished brass.
Case size: 68 x 89mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.

Description Image Product Buy Pricing (Ex VAT) Type
UNION StrongBOLT 2105S Polished Brass 5 Lever Mortice Deadlock Visi 68mm 2.5in
UNION StrongBOLT 2105S Polished Brass 5 Lever Mortice Deadlock Visi 68mm 2.5in
Standard range
Order code: 97-5095
MPN: Y2105S-PB-2.5

Despatched within 4 working days - 5 in stock
1+ £24.96
Price per unit Ex VAT
Lock
UNION StrongBOLT 2105S Polished Brass 5 Lever Mortice Deadlock Visi 81mm 3in
UNION StrongBOLT 2105S Polished Brass 5 Lever Mortice Deadlock Visi 81mm 3in
Standard range
Order code: 97-5096
MPN: Y2105S-PB-3.0

Despatched within 4 working days - 5 in stock
1+ £23.92
Price per unit Ex VAT
Lock
UNION StrongBOLT 2105S Stainless Steel 5 Lever Mortice Deadlock Visi 68mm 2.5in
UNION StrongBOLT 2105S Stainless Steel 5 Lever Mortice Deadlock Visi 68mm 2.5in
Standard range
Order code: 97-5097
MPN: Y2105S-SS-2.5

Despatched within 4 working days - 3 in stock
1+ £21.84
Price per unit Ex VAT
Lock
UNION StrongBOLT 2105S Stainless Steel 5 Lever Mortice Deadlock Visi 81mm 3in
UNION StrongBOLT 2105S Stainless Steel 5 Lever Mortice Deadlock Visi 81mm 3in
Standard range
Order code: 97-5098
MPN: Y2105S-SS-3.0

Despatched within 4 working days - 5 in stock
1+ £24.96
Price per unit Ex VAT
Lock

Trustpilot