StrongBOLT 2103S 3 Lever Mortice Deadlock Polished Brass 68mm 2.5in Visi

UNION Brand: UNION

Union's StrongBOLT 3 Lever Mortice Deadlocks have plastic splinter guards for easy installation and a professional finish. In addition, the radius inner forend aids ease of installation. They can be installed in the many UK mortices without the need for additional carpentry or spoiling the edge of the door.

The chamfered bolt design increases the performance of the lock under side load testing and also makes drilling attack more difficult. Anti-pick and keyhole protection prevents forced entry by picking, and the hardened steel pins provide resistance to attack from sawing.

The deadbolt can be locked or unlocked by the key from either side. This deadbolt measures 14mm for secure positive deadlocking and additional resistance against attack.

2103S can be keyed alike with 2203S.

Forend finish: Polished brass.
Case size: 68mm x 89mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.

Description Image Product Buy Pricing (Ex VAT) Type
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Polished Brass 68mm 2.5in Visi
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Polished Brass 68mm 2.5in Visi
Standard range
Order code: 97-5091
MPN: Y2103S-PB-2.5

Despatched within 4 working days - 5 in stock
1+ £20.80
Price per unit Ex VAT
Lock
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Polished Brass 81mm 3in Visi
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Polished Brass 81mm 3in Visi
Standard range
Order code: 97-5092
MPN: Y2103S-PB-3.0

Despatched within 4 working days - 5 in stock
1+ £20.80
Price per unit Ex VAT
Lock
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Stainless Steel 68mm 2.5in Visi
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Stainless Steel 68mm 2.5in Visi
Standard range
Order code: 97-5093
MPN: Y2103S-SS-2.5

Despatched within 4 working days - 5 in stock
1+ £20.80
Price per unit Ex VAT
Lock
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Stainless Steel 81mm 3in Visi
UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Stainless Steel 81mm 3in Visi
Standard range
Order code: 97-5094
MPN: Y2103S-SS-3.0

Despatched within 4 working days - 5 in stock
1+ £20.80
Price per unit Ex VAT
Lock

Trustpilot