Strapubox USB1KL USB Casing 56x20x12 PC Transparent 1 Piece

Strapubox USB1KL USB Casing 56x20x12 PC Transparent 1 Piece

Order Code:

10-7184

Brand: Strapubox MPN: USB1KL EAN-13: 4016138622232

Discontinued


The Strapubox USB1KL USB casing is crafted by Strapubox and measures 56 x 20 x 12 mm. Made from transparent polycarbonate, it offers durable protection for USB components. This casing is typically used for housing and securing USB devices.
Type USB casing
Colour Transparent
Dimensions (L x W x H) 56 x 20 x 12 mm
Height 12mm
Length 56mm
Material Polycarbonate (PC)
Width 20mm

Trustpilot