Strapubox SG 1022-GY Connector Housing 121x66x55mm Plastic Grey Euro-plug

Order Code:

10-7175

Brand: Strapubox MPN: SG 1022-GY EAN-13: 4016138141016
Qty Unit Price (Ex VAT)
1+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Strapubox SG 1022 connector housing measures 121 x 66 x 55 mm and is constructed from grey plastic. Its robust design makes it suitable for protecting connectors in various electronic assemblies. Typically used for component and socket cases, it is ideal for creating secure and organised enclosures.

This enclosure is fitted with a Euro-plug and socket.


Type Euro-plug Connector housing
Material Plastic
Length 121mm
Width 66mm
Height 55mm
Colour Grey
Dim (L x W x H) 121 x 66 x 55 mm
Misc Attribute 1 Earth contact plug+earth contact socket
Misc Attribute 2 SG 1022

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot