Strapubox SG 1022-BK Connector Housing 121x66x55mm Plastic Black Euro-plg 1Piece

Image Representative of Range

Strapubox SG 1022-BK Connector Housing 121x66x55mm Plastic Black Euro-plg 1Piece

Order Code:

10-7174

Brand: Strapubox MPN: SG 1022-BK EAN-13: 4016138095357
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Strapubox SG 1022 connector housing is a black plastic component with dimensions of 121 x 66 x 55 mm. Manufactured by Strapubox, it is a durable and reliable option for enclosing and protecting connectors. This product is typically used in various electronic and electrical applications to ensure secure connections.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material Plastic
Length 121mm
Width 66mm
Height 55mm
Colour Black
Dim (L x W x H) 121 x 66 x 55 mm
Misc Attribute 1 Earth contact plug+earth contact socket
Misc Attribute 2 SG 1022

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot