Strapubox SG 1021-BK Connector Housing 121x66x55mm Plastic Black Euro-plug

Strapubox SG 1021-BK Connector Housing 121x66x55mm Plastic Black Euro-plug

Order Code:

10-7172

Brand: Strapubox MPN: SG 1021-BK EAN-13: 4016138148787

Discontinued


The Strapubox SG 1021 connector housing is a black, plastic enclosure measuring 121 x 66 x 55 mm. Manufactured by Strapubox, it is designed for use with only safety plugs. This component is commonly used in socket cases, cabinets, and other electrical applications.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material Plastic
Length 121mm
Width 66mm
Height 55mm
Colour Black
Dim (L x W x H) 121 x 66 x 55 mm
Misc Attribute 1 Only safety plug
Misc Attribute 2 SG 1021

Trustpilot