Strapubox KK52GR Universal Enclosure ABS Grey 1 Piece

Strapubox KK52GR Universal Enclosure ABS Grey 1 Piece

Order Code:

10-7160

Brand: Strapubox MPN: KK52GR EAN-13: 4016138622157

Discontinued


The Strapubox KK52GR universal enclosure is made from acrylonitrile butadiene styrene and is grey. It is a versatile and durable enclosure suitable for housing electronic components. Ideal for both industrial and home projects, it ensures protection against environmental factors.
Type Universal enclosure
Enclosure Height 28mm
Enclosure Length 80mm
Enclosure Width 55mm
Colour Grey
Dim (L x W x H) 80 x 55 x 28 mm
Material Acrylonitrile butadiene styrene

Trustpilot