Strapubox KG300 Universal Enclosure ABS Grey 1 Piece

MPN
KG300
Brand
Strapubox
EAN-13
4016138622263
Order Code
10-7159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Strapubox KG300 Universal enclosure is made from acrylonitrile butadiene styrene, in a grey colour. This enclosure offers robust protection and is ideal for housing electronic components. Typical applications include use in industrial and commercial settings to safeguard sensitive equipment.
Type Universal enclosure
Enclosure Height 65mm
Enclosure Length 160mm
Enclosure Width 90mm
Colour Grey
Dim (L x W x H) 160 x 90 x 65 mm
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot