Christmas Opening Hours and Delivery Dates here
Strapubox CO 5SW Enclosure ABS Black Universal 1 Pc

Image Representative of Range

Strapubox CO 5SW Enclosure ABS Black Universal 1 Pc

Order Code:

10-7157

Brand: Strapubox MPN: CO 5SW EAN-13: 4016138622249
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 available to back orderBack-order availability date - 11/01/2026

The Strapubox CO 5SW universal enclosure is made from Acrylonitrile Butadiene Styrene (ABS) in black. This durable enclosure is suitable for housing electronic components, providing protection and insulation. It's typically used in various electronic and industrial applications due to its versatility and robust construction.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 71mm
Enclosure Width 61mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 71 x 61 x 30 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot