Strapubox CO 5GR Universal Enclosure ABS Grey 1 Piece

Strapubox CO 5GR Universal Enclosure ABS Grey 1 Piece

Order Code:

10-7156

Brand: Strapubox MPN: CO 5GR EAN-13: 4016138622256

Discontinued


The Strapubox CO 5GR Universal enclosure is made from acrylonitrile butadiene styrene and features a grey colour. It is designed to provide robust protection for electronic components, offering versatility in various applications. This enclosure is ideal for engineers and hobbyists requiring a durable housing solution.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 71mm
Enclosure Width 61mm
Colour Grey
Dim (L x W x H) 71 x 61 x 30 mm
Material Acrylonitrile butadiene styrene

Trustpilot