Strapubox A 515=521 Enclosure ABS Black Diecast Tray for Connections

Image Representative of Range

Strapubox A 515=521 Enclosure ABS Black Diecast Tray for Connections

Order Code:

10-7154

Brand: Strapubox MPN: A 515 = 521 EAN-13: 4016138065084
Qty Unit Price (Ex VAT)
5+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The Strapubox A 515 = 521 universal enclosure is manufactured by Strapubox and made from black acrylonitrile butadiene styrene. It has dimensions of 53.5 x 23 x 45 mm and is designed for use as a universal case for various components. This robust and versatile enclosure is commonly used in housing electronic parts and for protective cabinet applications.
Type Universal enclosure
Enclosure Height 23mm
Enclosure Length 54mm
Enclosure Width 45mm
Colour Black
Dim (L x W x H) 54 x 45 x 23 mm
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot