Strapubox 7474 Universal Enclosure ABS Black Integrated Platinum Holder

Image Representative of Range

Strapubox 7474 Universal Enclosure ABS Black Integrated Platinum Holder

Order Code:

10-7152

Brand: Strapubox MPN: 7474 EAN-13: 4016138181531
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Strapubox 7474 universal enclosure, crafted from acrylonitrile butadiene styrene, is a robust black case measuring 148x78x80mm. Designed with ventilation slots, it is ideal for housing electronic components and for use in various cabinet applications. This versatile enclosure is a reliable choice for safeguarding devices in both industrial and consumer settings.
Type Universal enclosure
Enclosure Height 80mm
Enclosure Length 148mm
Enclosure Width 78mm
Colour Black
Dim (L x W x H) 148 x 78 x 80 mm
Material ABS
Misc Attribute 1 Ventilation slots

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot