Strapubox 707708 Switch Cap Extension Black For PCB Pushbutton 1 piece

Order Code:

13-0288

Brand: Strapubox MPN: 707708 EAN-13: 2050000226229
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Strapubox manufactures the black switch cap extension, model 707708, with dimensions of 5x8mm. This component acts as a protective cap for switches and buttons, enhancing durability and ease of operation. It is ideal for use in electronic assemblies where reinforced button interfaces are necessary.
Accessory Type Switch cap
(Ø) 5mm
Colour Black
Dim (Ø x L) 5 mm x 8 mm
Length 8mm
Lighting type None
Print motif None
Switch/button features Extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot