Strapubox 7041 Universal Enclosure ABS Black 1 Piece

Image Representative of Range

Strapubox 7041 Universal Enclosure ABS Black 1 Piece

MPN
7041
Brand
Strapubox
EAN-13
4016138084306
Order Code
10-7151
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox TYP 7041 is a universal enclosure made from acrylonitrile butadiene styrene and is black in colour. Its dimensions are 220 x 70 x 145 mm, making it suitable for housing electronic components securely. This enclosure is typically used for creating customised electronic projects or protecting circuitry from environmental factors.
Type Universal enclosure
Enclosure Height 70mm
Enclosure Length 220mm
Enclosure Width 145mm
Colour Black
Dim (L x W x H) 220 x 145 x 70 mm
Material Made from anti-static ABS plastic, front and rear made of anodised aluminium (1.2 mm), grained case

Trustpilot