Strapubox 6512SW Universal Enclosure ABS Black 1 Piece

MPN
6512SW
Brand
Strapubox
EAN-13
4016138622416
Order Code
10-7149
Country of Origin
Germany
View Full Product Range (46)

Discontinued


Strapubox manufactures the 6512SW Universal enclosure made of acrylonitrile butadiene styrene in black. This durable enclosure is ideal for housing and protecting electronic components. It is commonly used in various electrical and industrial applications.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 123mm
Enclosure Width 71mm
Colour Black
Dim (L x W x H) 123 x 71 x 30 mm
Material Acrylonitrile butadiene styrene

Trustpilot