Christmas Opening Hours and Delivery Dates here

Strapubox 6094 Hand-held Case 135x44x24 Black ABS Plastic & Battery Compartment

Order Code:

10-7147

Brand: Strapubox MPN: 6094 EAN-13: 4016138181517
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
326 available to back orderBack-order availability date - 17/01/2026

The Strapubox 6094 is a hand-held casing made from acrylonitrile butadiene styrene, featuring dimensions of 135 x 44 x 24 mm. This black plastic housing includes a battery compartment suitable for a 9V battery. It is ideal for use in assembling portable electronic components and providing a sturdy protective enclosure.
Type Hand-held casing
Enclosure Height 24mm
Enclosure Length 135mm
Enclosure Width 44mm
Colour Black
Material ABS
Misc Attribute 1 with battery compartment for 9V
Misc Attribute 2 6094 black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot